BOOSTXL-EDUMKII

Texas Instruments
595-BOOSTXL-EDUMKII
BOOSTXL-EDUMKII

Mfr.:

Description:
Multiple Function Sensor Development Tools Educational BoosterP ack MKII

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS:
Plug-In Modules
Accelerometer, Light, Motion, Temperature Sensor
OPT3001, TMP006
3.3 V, 5 V
Bulk
Brand: Texas Instruments
Description/Function: Educational BoosterPack Mark II plug-in module
Interface Type: 2-Wire, I2C, SMBus
Product Type: Multiple Function Sensor Development Tools
Series: BOOSTXL-EDUMKII
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Unit Weight: 191,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOSTXL-EDUMKII Educational BoosterPack

Texas Instruments BOOSTXL-EDUMKII Educational BoosterPack offers a high level of integration for developers to quickly prototype complete solutions. Various analog and digital inputs/outputs are at your disposal including an analog joystick, environmental and motion sensors, RGB LED, microphone, buzzer, color LCD display, and more. This BoosterPack was developed with Energia in mind. Energia is an open-source, community-developed coding environment. It is supported by a robust framework of intuitive APIs and easy-to-use software libraries for rapid firmware development. Energia v12 or later is recommended.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,88 € 36,88 €