BQ2026EVM

595-BQ2026EVM
BQ2026EVM

Mfr.:

Description:
Memory IC Development Tools BQ2026 Eval Mod DISC -BY-MFG-02/25 DISC- DISC-BY-MFG-02/25

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Memory IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Evaluation Modules
BQ2026
1.5 kbit
EPROM
Brand: Texas Instruments
For Use With: Battery Authentication ICs
Operating Supply Voltage: 12 V
Product Type: Memory IC Development Tools
Series: BQ2026
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: