BQ20Z40PWR-R1

Texas Instruments
595-BQ20Z40PWR-R1
BQ20Z40PWR-R1

Mfr.:

Description:
Battery Management SBS 1.1 compliant Ga s Gauge A 595-BQ40Z A 595-BQ40Z50RSMR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Lithium-ion, Lithium Polymer
TSSOP-20
SMD/SMT
BQ20Z40-R1
Reel
Brand: Texas Instruments
Capacity: 800 mAh to 32000 mAh
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 78,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
10,19 € 20 380,00 €

Similar Product

Texas Instruments BQ40Z50RSMR
Texas Instruments
Battery Management 1-4 Series Li-Ion Ba ttery Pack Manager R 595-BQ40Z50RSMR-R1