BQ20Z655DBT-R1

595-BQ20Z655DBT-R1
BQ20Z655DBT-R1

Mfr.:

Description:
Battery Management GAS GAUGE WITH IMPE- DANCE TRACK TECH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
25 V
18 uA
4.5 V to 25 V
TSSOP-44
SMD/SMT
BQ20Z655-R1
Tube
Brand: Texas Instruments
Capacity: 800 mAh to 32000 mAh
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 550 uA
Product Type: Battery Management
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Unit Weight: 139,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments BQ40Z50RSMR-R2
Texas Instruments
Battery Management 1-4 series Li-ion ba ttery pack manager A 595-BQ40Z50RSMT-R2