BQ20Z65DBT-R1

Texas Instruments
595-BQ20Z65DBT-R1
BQ20Z65DBT-R1

Mfr.:

Description:
Battery Management SBS 1.1 compliant Gas Gauge

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
0 V to 25 V
1 mA
4.5 V to 25 V
TSSOP-44
SMD/SMT
BQ20Z65-R1
Tube
Brand: Texas Instruments
Capacity: 800 mAh to 32000 mAh
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.101 W
Product Type: Battery Management
Factory Pack Quantity: 120
Subcategory: PMIC - Power Management ICs
Unit Weight: 139,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Quantities greater than 81 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,15 € 19,15 €
15,31 € 153,10 €
14,35 € 358,75 €
13,30 € 1 596,00 €
12,79 € 3 069,60 €
12,49 € 7 494,00 €
5 040 Quote