BQ21040DBVT

Texas Instruments
595-BQ21040DBVT
BQ21040DBVT

Mfr.:

Description:
Battery Management 0.8A Sng Input Sng-C ell Li-Ion A 595-BQ A 595-BQ21040DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
800 mA
3.5 V to 28 V
SOT-23-6
SMD/SMT
BQ21040
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 800 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

bq21040 Li-Ion & Li-Pol Battery Charger

Texas Instruments bq21040 Li-Ion and Li-Pol Battery Charger is a highly integrated linear battery charger targeted at space-limited portable applications. The charger device operates from either a USB port or AC adapter. The high input voltage range with input overvoltage protection supports low-cost unregulated adapters. The Texas Instruments bq21040 has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10-hour safety timer. The battery is charged in three phases: conditioning, constant current, and constant voltage. An internal control loop monitors the IC junction temperature and reduces the charge current if an internal temperature threshold is exceeded in all charge phases.

In Stock: 558

Stock:
558 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,66 € 1,66 €
1,22 € 12,20 €
1,12 € 28,00 €
0,998 € 99,80 €
Full Reel (Order in multiples of 250)
0,929 € 232,25 €
0,877 € 438,50 €
0,85 € 850,00 €
0,839 € 2 097,50 €
0,823 € 4 115,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,85 €
Min:
1

Similar Product

Texas Instruments BQ21040DBVR
Texas Instruments
Battery Management 1-cell 0.8-A Li-ion and Li-polymer batt A 595-BQ21040DBVT