BQ24020DRCR

Texas Instruments
595-BQ24020DRCR
BQ24020DRCR

Mfr.:

Description:
Battery Management Single-Chip 1-Cell L i-Ion Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
1 A
4.5 V to 6.5 V
VSON-10
SMD/SMT
BQ24020
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24020EVM
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 25,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10 359

Stock:
10 359 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,74 € 3,74 €
2,84 € 28,40 €
2,61 € 65,25 €
2,37 € 237,00 €
2,25 € 562,50 €
2,24 € 1 120,00 €
2,10 € 2 100,00 €
Full Reel (Order in multiples of 3000)
2,05 € 6 150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.