BQ24041DSQT

Texas Instruments
595-BQ24041DSQT
BQ24041DSQT

Mfr.:

Description:
Battery Management 800mA Sgl-In Sg Cell Li-Ion Batt Charger A 595-BQ24041DSQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.2 V
800 mA
3.5 V to 28 V
WSON-10
SMD/SMT
BQ24041
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24041EVM
Moisture Sensitive: Yes
Operating Supply Current: 1.25 A
Pd - Power Dissipation: 1.66 W
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 52 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 720

Stock:
720 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,34 € 1,34 €
0,989 € 9,89 €
0,894 € 22,35 €
0,793 € 79,30 €
Full Reel (Order in multiples of 250)
0,744 € 186,00 €
0,701 € 350,50 €
0,676 € 676,00 €
0,653 € 1 632,50 €
0,649 € 3 245,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,14 €
Min:
1

Similar Product

Texas Instruments BQ24041DSQR
Texas Instruments
Battery Management 800mA Sgl-In Sg Cell Li-Ion Batt Charger A 595-BQ24041DSQT