BQ24075QRGTRQ1

Texas Instruments
595-BQ24075QRGTRQ1
BQ24075QRGTRQ1

Mfr.:

Description:
Battery Management USB-Friendly Li-Ion Batt Charger & PMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.2 V
1.5 A
4.3 V to 6.4 V
VQFN-16
SMD/SMT
AEC-Q100
BQ24075
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18 117

Stock:
18 117 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,25 € 4,25 €
3,23 € 32,30 €
2,98 € 74,50 €
2,70 € 270,00 €
2,58 € 645,00 €
2,57 € 1 285,00 €
2,43 € 2 430,00 €
Full Reel (Order in multiples of 3000)
2,18 € 6 540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.