BQ24081QDRCRQ1

Texas Instruments
595-BQ24081QDRCRQ1
BQ24081QDRCRQ1

Mfr.:

Description:
Battery Management 1-cell 1-A single Ch ip Li-ion and Li-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
1 A
6.5 V
VSON-10
SMD/SMT
AEC-Q100
BQ24081
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 1.2 mA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 39,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 785

Stock:
2 785 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,86 € 1,86 €
1,54 € 15,40 €
1,41 € 35,25 €
1,26 € 126,00 €
1,19 € 297,50 €
1,15 € 575,00 €
1,11 € 1 110,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3 240,00 €
1,04 € 6 240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.