BQ24085DRCT

Texas Instruments
595-BQ24085DRCT
BQ24085DRCT

Mfr.:

Description:
Battery Management 750mA SG-CHIP Li-Ion Li-Pol CHG MGMT IC A 595-BQ24085DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
750 mA
4.3 V to 6.5 V
VSON-10
SMD/SMT
BQ24085
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24085EVM
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 26,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,03 € 2,03 €
1,51 € 15,10 €
1,38 € 34,50 €
1,23 € 123,00 €
Full Reel (Order in multiples of 250)
1,12 € 280,00 €
1,09 € 545,00 €
1,08 € 1 080,00 €
1,06 € 2 650,00 €
1,05 € 5 250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,70 €
Min:
1

Similar Product

Texas Instruments BQ24085DRCR
Texas Instruments
Battery Management 750mA SG-CHIP Li-Ion Li-Pol CHG MGMT IC A 595-BQ24085DRCT