BQ24600RVAT

Texas Instruments
595-BQ24600RVAT
BQ24600RVAT

Mfr.:

Description:
Battery Management Standalone Synch Sw- mode Charge Cntrlr A 595-BQ24600RVAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
10 A
5 V to 28 V
VQFN-16
SMD/SMT
BQ24600
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24600EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

bq24600 Switch-Mode Battery Charge Controller

The Texas Instruments bq24600 highly integrated Li-ion or Li-polymer switch-mode battery charge controller offers a constant-frequency synchronous PWM controller with high accuracy charge current and voltage regulation, charge preconditioning, termination, and charge status monitoring. The TI bq24600 1.2 MHz NMOS-NMOS synchronous buck converter charges the battery in three phases: preconditioning, constant current, and constant voltage. This TI battery charge controller is designed for use in a variety of handheld and portable devices and equipment.

In Stock: 110

Stock:
110
Can Dispatch Immediately
On Order:
250
Expected 23/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,24 € 5,24 €
4,02 € 40,20 €
3,85 € 96,25 €
3,50 € 350,00 €
Full Reel (Order in multiples of 250)
3,21 € 802,50 €
3,09 € 1 545,00 €
3,03 € 3 030,00 €
3,00 € 7 500,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,08 €
Min:
1

Similar Product

Texas Instruments BQ24600RVAR
Texas Instruments
Battery Management Standalone Synch Sw- mode Charge Cntrlr A 595-BQ24600RVAT