BQ25101YFPR

Texas Instruments
595-BQ25101YFPR
BQ25101YFPR

Mfr.:

Description:
Battery Management 250-mA 75nA 6-DSBGA 0 to 125 A 595-BQ251 A 595-BQ25101YFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.35 V
250 mA
4.45 V to 6.5 V
DSBGA-6
SMD/SMT
BQ25101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 10 601

Stock:
10 601 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,25 € 12,50 €
1,14 € 28,50 €
1,01 € 101,00 €
0,955 € 238,75 €
0,92 € 460,00 €
Full Reel (Order in multiples of 3000)
0,851 € 2 553,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,99 €
Min:
1

Similar Product

Texas Instruments BQ25101YFPT
Texas Instruments
Battery Management 250-mA 75nA 6-DSBGA 0 to 125 A 595-BQ251 A 595-BQ25101YFPR