BQ25150YFPR

Texas Instruments
595-BQ25150YFPR
BQ25150YFPR

Mfr.:

Description:
Battery Management I2C controlled 500-m A linear battery ch A 595-BQ25150YFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
3.6 V to 4.6 V
500 mA
3.15 V to 5.25 V
DSBGA-20
SMD/SMT
BQ25150
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 3,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25150 Battery Charge Management IC

Texas Instruments bq25150 Battery Charge Management IC integrates the most common functions for wearable devices, such as a charger, an output voltage rail, ADC for battery and system monitoring, and a push-button controller. The bq25150 IC also integrates a linear charger that enables quick and accurate charging for small batteries. The device supports a charge current of up to 500mA and supports termination current down to 0.5mA for maximum charge. The battery is charged using a standard Li-Ion charge profile with three phases: pre-charge, constant current, and constant voltage regulation.

In Stock: 1 291

Stock:
1 291 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,54 € 3,54 €
2,68 € 26,80 €
2,47 € 61,75 €
2,23 € 223,00 €
2,12 € 530,00 €
2,11 € 1 055,00 €
2,07 € 2 070,00 €
Full Reel (Order in multiples of 3000)
1,91 € 5 730,00 €
1,90 € 11 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,27 €
Min:
1

Similar Product

Texas Instruments BQ25150YFPT
Texas Instruments
Battery Management I2C controlled 500-m A linear battery ch A 595-BQ25150YFPR