BQ25713RSNT

Texas Instruments
595-BQ25713RSNT
BQ25713RSNT

Mfr.:

Description:
Battery Management I2C 1-4 cell NVDC Bu ck-Boost battery ch A 595-BQ25713RSNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lead Acid, Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer, Lithium Phosphate, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
1.024 V to 19.2 V
8.13 A
3.5 V to 24 V
QFN-32
SMD/SMT
BQ25713
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 48,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25710 / bq25713 / bq25713B Charge Controller

Texas Instruments bq25710 / bq25713 / bq25713B Buck-Boost Charge Controller is a synchronous NVDC buck-boost battery charge controller with a low component count. This device is a high-efficiency solution for space-constrained, 1s-4s battery charging applications. The NVDC configuration allows the system to be regulated at battery voltage but not below the minimum voltage. The system keeps operating even when the battery is completely discharged or removed. When load power exceeds the input source rating, the battery goes into supplement mode, preventing the system from crashing. The bq25710 charges a battery from many input sources, including USB adapters, high-voltage USB PD sources, and traditional adapters.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,78 € 4,78 €
3,64 € 36,40 €
3,35 € 83,75 €
3,04 € 304,00 €
Full Reel (Order in multiples of 250)
2,85 € 712,50 €
2,75 € 1 375,00 €
2,70 € 2 700,00 €
2,67 € 6 675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,26 €
Min:
1

Similar Product

Texas Instruments BQ25713RSNR
Texas Instruments
Battery Management I2C 1-4 cell NVDC Bu ck-Boost battery ch A 595-BQ25713RSNT