BQ25971YFFR

Texas Instruments
595-BQ25971YFFR
BQ25971YFFR

Mfr.:

Description:
Battery Management I2C 1cell 8A switche d cap battery charg A 595-BQ25971YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
DSBGA-56
BQ25971
Reel
Brand: Texas Instruments
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
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
bq2597x 8A Battery Charger

Texas Instruments bq2597x 8A Battery Charger is a 97% efficient 8A battery charging solution using a switched cap architecture. This architecture and the integrated FETs are optimized to enable a 50% duty cycle, allowing the cable current to be half the current delivered to the battery. This feature reduces the losses over the charging cable and limits the temperature rise in the application. The dual-phase architecture reduces the input cap requirements and output voltage ripple. When used with a standard charger such as the Texas Instruments bq2589x, the system enables fast charging at the lowest power loss from pre-charge through CC, CV, and termination.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,02 € 9 060,00 €