BQ27Z758YAHR

Texas Instruments
595-BQ27Z758YAHR
BQ27Z758YAHR

Mfr.:

Description:
Battery Management 1-series impedance t rack battery fuel g

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Gas Gauge
Li-Ion/Li-Polymer, LiFePO4
0 V to 5.5 V
2.2 V to 5.5 V
DSBGA-15
SMD/SMT
BQ27Z758
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Capacity: 32000 mah
Development Kit: BQ27Z746EVM-047
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3 146

Stock:
3 146 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,62 € 16,20 €
1,47 € 36,75 €
1,32 € 132,00 €
1,25 € 312,50 €
Full Reel (Order in multiples of 3000)
1,25 € 3 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.