BQ32002D

Texas Instruments
595-BQ32002D
BQ32002D

Mfr.:

Description:
Real Time Clock SAMAY A 595-BQ32002D R A 595-BQ32002DR A A 595-BQ32002DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
SOIC-8
Backup Switching
3 V
3.6 V
- 40 C
+ 85 C
BQ32002
SMD/SMT
Tube
Brand: Texas Instruments
Product Type: Real Time Clocks
Factory Pack Quantity: 75
Subcategory: Clock & Timer ICs
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 639

Stock:
639 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,45 € 14,50 €
1,32 € 33,00 €
1,18 € 88,50 €
1,11 € 333,00 €
1,08 € 567,00 €
1,03 € 1 081,50 €
1,01 € 2 575,50 €
0,955 € 4 798,88 €