BQ32002DR

Texas Instruments
595-BQ32002DR
BQ32002DR

Mfr.:

Description:
Real Time Clock SAMAY A 595-BQ32002D A 595-BQ32002D A 59 A 595-BQ32002D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
SOIC-8
Backup Switching
3 V
3.6 V
- 40 C
+ 85 C
BQ32002
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 928

Stock:
2 928
Can Dispatch Immediately
On Order:
7 500
Expected 09/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,67 € 1,67 €
1,34 € 13,40 €
1,23 € 30,75 €
1,09 € 109,00 €
1,02 € 255,00 €
0,986 € 493,00 €
0,977 € 977,00 €
Full Reel (Order in multiples of 2500)
0,915 € 2 287,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,10 €
Min:
1

Similar Product

Texas Instruments BQ32002D
Texas Instruments
Real Time Clock SAMAY A 595-BQ32002D R A 595-BQ32002DR A A 595-BQ32002DR