BQ4802YDWR

595-BQ4802YDWR
BQ4802YDWR

Mfr.:

Description:
Real Time Clock Parallel RTC A 595-B Q4802YDW A 595-BQ48 A 595-BQ4802YDW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
16 B
SOIC-28
Backup Switching
4.5 V
5.5 V
0 C
+ 70 C
BQ4802Y
SMD/SMT
Reel
Brand: Texas Instruments
Function: Alarm, Calendar, Clock, NV SRAM Control
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
13,60 € 13 600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
21,98 €
Min:
1

Similar Product

Texas Instruments BQ4802YDW
Texas Instruments
Real Time Clock Parallel RTC A 595-B Q4802YDWR A 595-BQ4 A 595-BQ4802YDWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.