BQ51221YFPR

Texas Instruments
595-BQ51221YFPR
BQ51221YFPR

Mfr.:

Description:
Wireless Charging ICs DL Mode 5W SGL Chip Wireless Pwr Rcvr A A 595-BQ51221YFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Wireless Charging ICs
RoHS:  
Receivers
5 V
2 A
5 W
4 V to 10 V
- 40 C
+ 85 C
DSBGA-42
Reel
Brand: Texas Instruments
Development Kit: BQ51221EVM-520
Product Type: Wireless Charging ICs
Series: BQ51221
Factory Pack Quantity: 3000
Subcategory: Wireless Charging
Unit Weight: 9,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
4,29 € 12 870,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,57 €
Min:
1

Similar Product

Texas Instruments BQ51221YFPT
Texas Instruments
Wireless Charging ICs DL Mode 5W SGL Chip Wireless Pwr Rcvr A A 595-BQ51221YFPR