BQ7721600PWR

Texas Instruments
595-BQ7721600PWR
BQ7721600PWR

Mfr.:

Description:
Battery Management Voltage and temperat ure protection for

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
1.5 V
3 mA
5 V to 75 V
TSSOP-24
SMD/SMT
BQ77216
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ77216EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq77216 Voltage & Temperature Protection IC

Texas Instruments bq77216 Voltage & Temperature Protection IC provides a range of voltage and temperature monitoring. These include overvoltage (OVP), undervoltage (UVP), open-wire (OW), and overtemperature (OT) protection for Li-ion battery pack systems. Each cell is monitored independently for overvoltage, undervoltage, and open-wire conditions. With the addition of an external NTC thermistor, the device can detect overtemperature conditions.

In Stock: 1 700

Stock:
1 700 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
2,26 € 22,60 €
2,07 € 51,75 €
1,87 € 187,00 €
1,77 € 442,50 €
1,71 € 855,00 €
1,66 € 1 660,00 €
Full Reel (Order in multiples of 2000)
1,55 € 3 100,00 €
1,52 € 6 080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.