BQ7791506PW

Texas Instruments
595-BQ7791506PW
BQ7791506PW

Mfr.:

Description:
Battery Management 3-series to 5-series stackable ultra-low A 595-BQ7791506PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
16 V
25 V
SMD/SMT
BQ77915
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 105,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ77915 Ultra-Low-Power Battery Pack Protectors

Texas Instruments BQ77915 Ultra-Low-Power Battery Pack Protectors employ a suite of voltage, current, and temperature protection features. The BQ77915 uses a smart cell balancing algorithm without the use of a microcontroller (MCU). The BQ77915 protector is designed for battery packs without host monitoring. The device uses a stackable interface that offers simple scaling, supporting battery cell applications from 3 to 20 series and beyond. Factory-programmed protection thresholds and delays are supplied in a wide range of configurations.

In Stock: 585

Stock:
585 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,54 € 15,40 €
1,31 € 32,75 €
1,24 € 148,80 €
1,17 € 351,00 €
1,14 € 615,60 €
1,10 € 1 122,00 €
1,07 € 2 696,40 €
1,05 € 5 292,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,76 €
Min:
1

Similar Product

Texas Instruments BQ7791506PWR
Texas Instruments
Battery Management 3-series to 5-series stackable ultra-low A 595-BQ7791506PW