BQ78350DBT-R1

Texas Instruments
595-BQ78350DBT-R1
BQ78350DBT-R1

Mfr.:

Description:
Battery Management CEDV li-ion gas gaug e and battery manag A 595-BQ78350DBT-R1A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer
5.5 V
2.5 V
TSSOP-30
SMD/SMT
BQ78350-R1
Tube
Brand: Texas Instruments
Capacity: 320000 mAh
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 650 uA
Product Type: Battery Management
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 97,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
472
Expected 17/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,71 € 7,71 €
5,99 € 59,90 €
5,24 € 131,00 €
5,03 € 603,60 €
4,70 € 1 410,00 €

Similar Product

Texas Instruments BQ78350DBT-R1A
Texas Instruments
Battery Management CEDV li-ion gas gaug e and battery manag A 595-BQ78350DBTR-R1A