BQ79600PWRQ1

Texas Instruments
595-BQ79600PWRQ1
BQ79600PWRQ1

Mfr.:

Description:
Battery Management Automotive SPI/UART communication interf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Multiple Cell
1.8 V, 5 V
2 mA
4.75 V to 40 V
TSSOP-16
SMD/SMT
BQ79600
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ79600EVM
Features: Stackable
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 168 uA
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq79600-Q1 Automotive SPI/UART Comm Interface

Texas Instruments bq79600-Q1 Automotive SPI/UART Communication Interface is designed to interface between a microcontroller (MCU) and TI battery monitoring ICs. The device’s MCU data is translated to signals recognized by TI’s battery management daisy chain protocol and then transmitted. Furthermore, signals from the daisy chain are decoded to the bitstream and then sent back to MCU.

In Stock: 388

Stock:
388
Can Dispatch Immediately
On Order:
2 000
Expected 10/09/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,04 € 10,04 €
7,87 € 78,70 €
7,33 € 183,25 €
6,73 € 673,00 €
6,67 € 1 667,50 €
6,44 € 3 220,00 €
6,36 € 6 360,00 €
Full Reel (Order in multiples of 2000)
6,00 € 12 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.