BZX84C27VDBZR

Texas Instruments
595-BZX84C27VDBZR
BZX84C27VDBZR

Mfr.:

Description:
Zener Diodes 27V Zener diode in S OT-23 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
RoHS:  
25.65 V
SMD/SMT
SOT-23-3
250 mW
5 %
30 nA
80 Ohms
- 55 C
+ 150 C
Single
Reel
Cut Tape
BZX84C27V
Brand: Texas Instruments
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 25.3 mV/C
Zener Current: 2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

BZX84Cx/BZX84Cx-Q1 Zener Voltage Regulator Diodes

Texas Instruments BZX84Cx/BZX84Cx-Q1 Zener Voltage Regulator Diodes offer 250mW (max.) total power dissipation and a ±5% tolerance. These devices come in a 3-pin SOT-23 package and are available in Zener voltages ranging from 8.2V to 39V. The Texas Instruments BZX84Cx-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5 824

Stock:
5 824 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,172 € 1,72 €
0,108 € 10,80 €
0,08 € 40,00 €
0,071 € 71,00 €
Full Reel (Order in multiples of 3000)
0,071 € 213,00 €