BZX84WC16VDCKR

Texas Instruments
595-BZX84WC16VDCKR
BZX84WC16VDCKR

Mfr.:

Description:
Zener Diodes 16V Zener diode in S C-70 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
16 V
SMD/SMT
SC-70-3
360 mW
5 %
30 nA
40 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZX84WC16V
Brand: Texas Instruments
If - Forward Current: 200 mA
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 15.5 mV/C
Zener Current: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BZX84WCx/-Q1 Zener Voltage Regulator Diodes

Texas Instruments BZX84WCx/-Q1 Zener Voltage Regulator Diodes feature 360mW total power dissipation in a SC-70 package. The devices are provided in Zener voltages ranging from 5.6V to 39V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,146 € 1,46 €
0,128 € 12,80 €
0,095 € 47,50 €
Full Reel (Order in multiples of 3000)
0,07 € 210,00 €
0,059 € 531,00 €
0,052 € 1 248,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.