BZX884C6V8DPYR

Texas Instruments
595-BZX884C6V8DPYR
BZX884C6V8DPYR

Mfr.:

Description:
Zener Diodes 6.8V Zener diode in 0402 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
6.8 V
SMD/SMT
X1SON-2
250 mW
5 %
100 nA
15 Ohms
- 55 C
+ 150 C
Single
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.3 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 100 nA
Length: 1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 0.6 mm
Voltage Temperature Coefficient: 4.5 mV/C
Zener Current: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,204 € 2,04 €
0,129 € 12,90 €
0,08 € 40,00 €
0,059 € 59,00 €
0,052 € 130,00 €
0,046 € 230,00 €
Full Reel (Order in multiples of 10000)
0,039 € 390,00 €
0,035 € 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.