CC1110F16RHHT

Texas Instruments
595-CC1110F16RHHT
CC1110F16RHHT

Mfr.:

Description:
RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F16RHHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
ISM
8051
315 MHz, 433 MHz, 868 MHz, 915 MHz
500 kbps
10 dBm
- 112 dBm
2 V
3.6 V
16.2 mA
15.2 mA
16 kB
- 40 C
+ 85 C
VQFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Size: 2 kB
Data RAM Type: RAM
Interface Type: I2s, UART, USB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 21 I/O
Number of Timers: 5 Timer
Processor Series: CC1110Fx
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC1110-CC1111
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 105,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

PCN

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,27 € 7,27 €
5,71 € 57,10 €
5,30 € 132,50 €
4,84 € 484,00 €
Full Reel (Order in multiples of 250)
4,75 € 1 187,50 €
4,60 € 2 300,00 €
4,42 € 4 420,00 €
4,26 € 10 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.