CC1111F8RSP

Texas Instruments
595-CC1111F8RSP
CC1111F8RSP

Mfr.:

Description:
RF System on a Chip - SoC Sub-1G Sys-on-Chip w ith MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
ISM
8051
300 MHz, 348 MHz to 782 MHz, 391 MHz, 464 MHz, 928 MHz
500 kbps
10 dBm
- 112 dBm
16.2 mA
8 kB
- 40 C
+ 85 C
QFN-36
Tray
Brand: Texas Instruments
Data RAM Size: 1 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: CC1110-CC1111
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 92,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,20 € 2 548,00 €