CC113LRGPT

Texas Instruments
595-CC113LRGPT
CC113LRGPT

Mfr.:

Description:
RF Receiver Value Line Receiver A 595-CC113LRGPR A 5 A 595-CC113LRGPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Receiver
RoHS:  
ISM/SRD
300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz
+ 85 C
- 40 C
QFN-20
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CC11XLDK-868-915
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: CC113L
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Technology: Si
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC11xL Transceivers, Receivers, and Transmitters

Texas Instruments CC11xL devices are transceivers, receivers, and transmitters designed for ultralow-power wireless applications operating in the 315/433/868/915 MHz ISM/SRD bands as well as wireless alarm and security systems. TI CC110L Value Line Transceivers, CC113L Value Line Receivers, and CC115L Value Line Transceivers are cost-optimized sub-1 GHz RF devices based on the popular CC1101 RF transceiver, and RF performance characteristics are identical. TI CC110L RF transceivers are integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data rate of up to 600kbps. TI CC113L RF receivers are integrated with a highly configurable baseband demodulator. The modem supports various modulation formats and has a configurable data rate of up to 600 kbps. Texas Instruments CC115L RF transmitters are integrated with a highly configurable baseband modulator. The modem supports various modulation formats and has configurable data rates from 0.6 to 600knps. The CC110L, CC113L, and CC115L provide extensive hardware support for packet handling, data buffering, and burst transmissions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,07 € 2,07 €
1,68 € 16,80 €
1,56 € 39,00 €
1,41 € 141,00 €
Full Reel (Order in multiples of 250)
1,37 € 342,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,76 €
Min:
1

Similar Product

Texas Instruments CC113LRGPR
Texas Instruments
RF Receiver Value Line Receiver A 595-CC113LRGPT A 5 A 595-CC113LRGPT