CC1200RHBR

Texas Instruments
595-CC1200RHBR
CC1200RHBR

Mfr.:

Description:
RF Transceiver Low Pwr High Perf RF Xcvr A 595-CC1200RH A 595-CC1200RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Zigbee
164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz
1.25 Mb/s
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK
2 V
3.6 V
23 mA
46 mA
6 dBm
- 40 C
+ 85 C
SPI
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1
Number of Transmitters: 1
Product Type: RF Transceiver
Sensitivity: - 123 dBm
Series: CC1200
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SimpleLink
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC1200 RF Transceiver and Tools

Texas Instruments CC1200 sub-1GHz is a fully integrated single-chip radio transceiver designed for high performance at very low power and low voltage operation in cost-effective wireless systems. The CC1200RF transceivers include all filters and are integrated, removing the need for costly external SAW and IF filters. This TI device is mainly intended for the ISM (Industrial, Scientific, and Medical) and SRD (Short Range Device) frequency bands at 164-190MHz, 410-475MHz, and 820-950MHz. The evaluation module kits and a development kit are available for easy assessment of this TI RF transceiver.

In Stock: 9 047

Stock:
9 047 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,64 € 4,64 €
3,75 € 37,50 €
3,50 € 87,50 €
3,20 € 320,00 €
3,04 € 760,00 €
2,94 € 1 470,00 €
2,92 € 2 920,00 €
Full Reel (Order in multiples of 3000)
2,92 € 8 760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,36 €
Min:
1

Similar Product

Texas Instruments CC1200RHBT
Texas Instruments
RF Transceiver Low Pwr High Perf RF Xcvr A 595-CC1200RH A 595-CC1200RHBR