CC1201RHBT

Texas Instruments
595-CC1201RHBT
CC1201RHBT

Mfr.:

Description:
RF Transceiver Low Pwr Hi Perf RF T ransceiver A 595-CC A 595-CC1201RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Zigbee
164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz
1.25 Mb/s
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK
2 V
3.6 V
19 mA
54 mA
16 dBm
- 40 C
+ 85 C
SPI
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 3.6 V
Product Type: RF Transceiver
Sensitivity: - 120 dBm
Series: CC1201
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,41 € 5,41 €
4,39 € 43,90 €
4,10 € 102,50 €
3,76 € 376,00 €
Full Reel (Order in multiples of 250)
3,56 € 890,00 €
3,35 € 1 675,00 €
3,24 € 3 240,00 €
3,23 € 8 075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,58 €
Min:
1

Similar Product

Texas Instruments CC1201RHBR
Texas Instruments
RF Transceiver Low Pwr Hi Perf RF T ransceiver A 595-CC A 595-CC1201RHBT