CC2530F256RHAT

Texas Instruments
595-CC2530F256RHAT
CC2530F256RHAT

Mfr.:

Description:
RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F256RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee
8051
2.4 GHz
250 kbps
4.5 dBm
- 97 dBm
2 V
3.6 V
24 mA
29 mA
256 kB
- 40 C
+ 125 C
VQFN-40
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 8 bit
Data RAM Size: 8 kB
Interface Type: 2-Wire, SPI, UART
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8
Number of I/Os: 21 I/O
Number of Timers: 4 Timer
Processor Series: CC253
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC2530
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 78,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC2530F256 System-on-Chip

Texas Instruments CC2530F256 System-on-Chip (SoC) solution for IEEE 802.15.4, Zigbee®, and RF4CE applications combines the excellent performance of a leading RF transceiver with an industry-standard enhanced 8051 microcontroller (MCU), in-system programmable Flash memory, 8KB RAM, and many other powerful features. The Texas Instruments CC2530F256 comes with 256KB of Flash memory and has various operating modes, making it highly suited for systems where ultralow power consumption is required.

In Stock: 11 789

Stock:
11 789 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,43 € 6,43 €
5,04 € 50,40 €
4,67 € 116,75 €
4,26 € 426,00 €
Full Reel (Order in multiples of 250)
4,04 € 1 010,00 €
3,75 € 1 875,00 €
3,61 € 3 610,00 €
3,51 € 8 775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,07 €
Min:
1

Similar Product

Texas Instruments CC2530F256RHAR
Texas Instruments
RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F256RHAT