CC2538NF11RTQR

Texas Instruments
595-CC2538NF11RTQR
CC2538NF11RTQR

Mfr.:

Description:
RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF11RTQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee, 6LoWPAN, LR-WPAN
ARM Cortex M3
2.4 GHz
250 kbps
7 dBm
- 97 dBm
2 V
3.6 V
20 mA
24 mA
128 kB
- 40 C
+ 125 C
QFN-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CC2538DK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: CC2538
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854239099
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 853

Stock:
1 853 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1853 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,19 € 12,19 €
9,55 € 95,50 €
8,88 € 222,00 €
8,16 € 816,00 €
8,08 € 2 020,00 €
7,60 € 3 800,00 €
7,43 € 7 430,00 €
Full Reel (Order in multiples of 2000)
7,03 € 14 060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.