CC2592RGVR

Texas Instruments
595-CC2592RGVR
CC2592RGVR

Mfr.:

Description:
RF Front End 2.4 GHz Range Extend er up to x7 A 595-C A 595-CC2592RGVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
RoHS:  
802.15.4, Zigbee
2.4 GHz
4.7 dB
2 V to 3.7 V
155 mA
+ 125 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: CC2592
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2 371

Stock:
2 371 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,90 € 3,90 €
3,04 € 30,40 €
2,79 € 69,75 €
2,52 € 252,00 €
2,39 € 597,50 €
2,37 € 1 185,00 €
2,23 € 2 230,00 €
Full Reel (Order in multiples of 2500)
2,17 € 5 425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,55 €
Min:
1

Similar Product

Texas Instruments CC2592RGVT
Texas Instruments
RF Front End 2.4 GHz Range Extend er up to x7 A 595-C A 595-CC2592RGVR