CC3200R1M2RGC

Texas Instruments
595-CC3200R1M2RGC
CC3200R1M2RGC

Mfr.:

Description:
RF System on a Chip - SoC SimpleLink 32-bit A rm Cortex-M4 Wi-Fi A A 595-CC3200R1M2RGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Wi-Fi
ARM Cortex M4
2.4 GHz
16 Mbps
18 dBm
- 95.7 dBm
2.1 V
3.6 V
59 mA
229 mA
- 40 C
+ 85 C
VQFN-64
Tray
ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 8 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Development Kit: CC3200-LAUNCHXL
Height: 1 mm
Interface Type: I2C, Parallel, SD/MMC, SPI, UART
Length: 9.15 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 27 I/O
Number of Timers: 5 Timer
Processor Series: CC3200
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC3200
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SimpleLink
Width: 9.15 mm
Unit Weight: 227,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC3100 & CC3200 Wi-Fi Processors

Texas Instruments CC3100 and CC3200 SimpleLink™ Wi-Fi Processors move nearly all functions required for Wi-Fi and networking off of the host processor. The CC3100 & CC3200 contains an on-chip WLAN and TCP/IP stack, as well as the SimpleLink™ connection manager, Embedded Crypto Engine with 256-bit encryption, and WPA security. CC3100 & CC3200 is ideal for home automation, smart energy, multimedia devices, security and safety devices, and industrial M2M applications.
Learn More

CC3200 SimpleLink® Wi-Fi® Wireless Processor

Texas Instruments CC3200 SimpleLink® Wi-Fi® Wireless Processor is a wireless MCU that integrates a high-performance Arm® Cortex™-M4 MCU, running at 80MHz. It includes peripherals allowing customers to develop an entire application with a single IC. The peripheral set includes SPI, UART, I2C, I2S, SDMMC, 4 Channel ADC, 4 PWMs, and built-in power management. Powerful crypto engines such as AES, 3DES, SHA, and CRC enable your application to connect to cloud-based applications safely. The Texas Instruments SimpleLink CC3200 solution provides a robust, easy, and secure way to develop the Internet of Things.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,77 € 14,77 €
11,92 € 119,20 €
11,15 € 278,75 €
10,29 € 1 029,00 €
9,81 € 2 550,60 €
9,63 € 5 007,60 €
9,62 € 10 004,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,51 €
Min:
1

Similar Product

Texas Instruments CC3200R1M2RGCR
Texas Instruments
RF System on a Chip - SoC CC3200R1M2RGCR A 595 -CC3200R1M2RGC A 59 A 595-CC3200R1M2RGC