CC3235MODASF12MONR

Texas Instruments
595-3235MODASF12MONR
CC3235MODASF12MONR

Mfr.:

Description:
WiFi Modules - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: WiFi Modules - 802.11
RoHS:  
CC3235MODASF
802.11 a/b/g/n
2.4 GHz, 5 GHz
11 Mb/s, 54 Mb/s
I2C, SPI, UART, USB
2.3 V
3.6 V
15.1 dBm, 16 dBm
223 mA
59 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna Connector Type: PCB Antenna
Brand: Texas Instruments
Dimensions: 25 mm x 20.5 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: WiFi Modules
Security: WEP, WPA/WPA2 PSK, WPA3
Factory Pack Quantity: 700
Subcategory: Wireless & RF Modules
Tradename: SimpleLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC3235MODx SimpleLink Wireless MCU Module

Texas Instruments CC3235MODx SimpleLink Dual-Band Wireless MCU Module is a fully programmable FCC, ISED/IC, ETSI/CE, and MIC Certified wireless microcontroller (MCU) module with built-in dual-band Wi-Fi® connectivity. The modules integrate the 40MHz crystal, 32.768kHz RTC clock, 32Mb SPI serial Flash, RF filters, diplexer, and passive components. The SimpleLink™ CC3235MODx module family has two module variants (CC3235MOS and CC3235MODSF). The CC3235MODS includes 256KB of RAM, IoT networking security, and device identity/keys. The device also has MCU-level security features such as file system encryption, user IP (MCU image) encryption, and secure boot and debug security. The CC3235MODSF builds on the CC3235MODS and integrates a user-dedicated 1MB of executable flash and 256KB of RAM.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

In Stock: 330

Stock:
330
Can Dispatch Immediately
On Order:
700
Expected 13/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,33 € 24,33 €
21,57 € 215,70 €
20,18 € 504,50 €
18,71 € 1 871,00 €
17,80 € 4 450,00 €
Full Reel (Order in multiples of 700)
17,23 € 12 061,00 €
2 100 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.