CC3501ENJARSHR

Texas Instruments
595-CC3501ENJARSHR
CC3501ENJARSHR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink wireless MCU with 2.4GHz Wi-F

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
Arm Cortex-M33
2.412 GHz to 2.472 GHz
40 MHz
12 bit
1.71 V
1.98 V
+ 105 C
VQFN-56
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C, SPI
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 8 Channel
Number of Timers: 8 Timer
Operating Supply Voltage: 1.71 V to 1.98 V
Product Type: RF Microcontrollers - MCU
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310075
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC350xE 2.4GHz SimpleLink™ Wireless MCU

Texas Instruments CC350xE 2.4GHz SimpleLink™ Wireless Microcontroller Unit (MCU) is a single-chip Wi-Fi® 6 and BLUETOOTH® Low Energy 5.4 module that enables engineers to connect more applications. This highly reliable MCU offers Wi-Fi and Bluetooth LE standards while maintaining compatibility with Wi-Fi 4 (802.11 b/g/n) and Wi-Fi 5 (802.11 ac). The 10th-generation connectivity combo chip is based on proven technology, making it an ideal choice for cost-sensitive embedded applications with RTOS software. Texas Instruments CC350xE 2.4GHz SimpleLink wireless MCU features a -40°C to +105°C operating temperature range and is easy to design with a 56-pin, 7mm x 7mm quad flat no-leaded (QFN) package. Applications include medical, grid infrastructure, appliances, connected peripherals and printers, asset tracking, and building, factory, and retail automation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,94 € 4,94 €
3,77 € 37,70 €
3,47 € 86,75 €
3,15 € 315,00 €
3,09 € 772,50 €
Full Reel (Order in multiples of 2500)
2,63 € 6 575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.