CC8520RHAR

Texas Instruments
595-CC8520RHAR
CC8520RHAR

Mfr.:

Description:
RF Transceiver PurePath Wireless 2. 4 GHz RF SoC A 595- A 595-CC8520RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
ISM
2.4 GHz to 2.48 GHz
5 Mb/s
2-FSK, 8-FSK
2 V
3.6 V
3.5 dBm
- 40 C
+ 85 C
I2S
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 3.6 V
Product Type: RF Transceiver
Sensitivity: 43 dB
Series: CC8520
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC8520 PurePath™ Wireless System on Chip

Texas Instruments CC8520 2.4 GHz RF System on Chip (SoC) is the first device in the TI family of PurePath™ Wireless audio products. This new TI audio transceiver features a 2.4GHz SoC that transmits uncompressed CD-quality wireless audio over a rock-solid RF link with no unwanted noise or dropouts. The CC8520 is a complete integrated solution optimized for wireless transmission of high-quality digital audio. The Texas Instruments CC8520 includes a robust built-in wireless audio transmission protocol and can control selected external audio devices. The TI CC8520 SoC operates autonomously and can be used with our without an external microcontroller.

In Stock: 6 968

Stock:
6 968 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,59 € 6,59 €
5,17 € 51,70 €
4,78 € 119,50 €
4,36 € 436,00 €
4,04 € 1 010,00 €
3,91 € 3 910,00 €
Full Reel (Order in multiples of 2500)
3,72 € 9 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.