CC8531RHAR

Texas Instruments
595-CC8531RHAR
CC8531RHAR

Mfr.:

Description:
RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8531RHAT A 595-CC8531RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
ISM
2.4 GHz
5 Mb/s
3 V
3.6 V
11 dBm
- 40 C
+ 85 C
I2S
VQFN-40
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Sensitivity: - 83 dBm
Series: CC8531
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Transceiver 1-5GHz list

CC8520 PurePath™ Wireless System on Chip

Texas Instruments CC8520 2.4 GHz RF System on Chip (SoC) is the first device in the TI family of PurePath™ Wireless audio products. This new TI audio transceiver features a 2.4GHz SoC that transmits uncompressed CD-quality wireless audio over a rock-solid RF link with no unwanted noise or dropouts. The CC8520 is a complete integrated solution optimized for wireless transmission of high-quality digital audio. The Texas Instruments CC8520 includes a robust built-in wireless audio transmission protocol and can control selected external audio devices. The TI CC8520 SoC operates autonomously and can be used with our without an external microcontroller.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,16 € 10 400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,62 €
Min:
1

Similar Product

Texas Instruments CC8531RHAT
Texas Instruments
RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8531RHAR A 595-CC8531RHAR