CD4001BE

Texas Instruments
595-CD4001BE
CD4001BE

Mfr.:

Description:
Logic Gates CMOS Quad 2-In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
4000
8 Input
PDIP-14
4 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4001B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 11 214

Stock:
11 214
Can Dispatch Immediately
On Order:
5 850
Expected 27/07/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,466 € 4,66 €
0,419 € 10,48 €
0,367 € 36,70 €
0,342 € 85,50 €
0,328 € 164,00 €
0,315 € 315,00 €
0,302 € 604,00 €
0,294 € 1 470,00 €