CD4001UBPWR

Texas Instruments
595-CD4001UBPWR
CD4001UBPWR

Mfr.:

Description:
Logic Gates CMOS Quad 2-Input NO R Gate A 595-CD4001 A 595-CD4001UBPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
4000
8 Input
TSSOP-14
4 Output
6.8 mA
- 6.8 mA
30 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4001UB
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 824

Stock:
2 824 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,414 € 4,14 €
0,372 € 9,30 €
0,325 € 32,50 €
0,303 € 75,75 €
0,29 € 145,00 €
0,285 € 285,00 €
Full Reel (Order in multiples of 2000)
0,268 € 536,00 €
0,261 € 1 044,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.