CD4007UBE

Texas Instruments
595-CD4007UBE
CD4007UBE

Mfr.:

Description:
Specialty Function Logic Dual Comp Pair Plus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Specialty Function Logic
RoHS:  
CD4007UB
- 55 C
+ 125 C
PDIP-14
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: Specialty Function Logic
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 627

Stock:
2 627 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,581 € 5,81 €
0,521 € 13,03 €
0,455 € 45,50 €
0,424 € 106,00 €
0,405 € 202,50 €
0,389 € 389,00 €
0,372 € 930,00 €
0,363 € 1 815,00 €