CD40109BPWR

Texas Instruments
595-CD40109BPWR
CD40109BPWR

Mfr.:

Description:
Translation - Voltage Levels Quad L-H Voltage A 5 95-CD40109BPW A 595 A 595-CD40109BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Shifter
Voltage Level Shifter
10 Mb/s
TSSOP-16
18 V
3 V
CD40109B
100 ns
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: 4000
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9 500

Stock:
9 500 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,372 € 3,72 €
0,334 € 8,35 €
0,292 € 29,20 €
0,271 € 67,75 €
0,259 € 129,50 €
0,253 € 253,00 €
Full Reel (Order in multiples of 2000)
0,238 € 476,00 €
0,232 € 928,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,60 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,57 €
Min:
1

Similar Product

Texas Instruments CD40109BPW
Texas Instruments
Translation - Voltage Levels CMOS Quad Lo-to-Hi V ltg Level Shifter A A 595-CD40109BPWR