CD4010BM

Texas Instruments
595-CD4010BM
CD4010BM

Mfr.:

Description:
Buffers & Line Drivers CMOS Hex Non-Inv Buf fer/Converter A 595 A 595-CD4010BM96

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4000
6 Input
6 Output
Non-Inverting
SOIC-Narrow-16
- 1.65 mA
30 mA
40 nA
3 V
18 V
60 uA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 200 ns at 5V
Series: CD4010B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 196

Stock:
1 196 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,09 € 10,90 €
0,955 € 23,88 €
0,869 € 104,28 €
0,823 € 230,44 €
0,796 € 413,92 €
0,73 € 730,00 €
0,729 € 1 837,08 €
0,72 € 3 600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1

Similar Product

Texas Instruments CD4010BM96
Texas Instruments
Buffers & Line Drivers CMOS Hex Non-Inv Buf fer/Converter A 595 A 595-CD4010BM