CD4013BM96G4

Texas Instruments
595-CD4013BM96G4
CD4013BM96G4

Mfr.:

Description:
Flip-Flops CMOS Dual D-Type Fli p Flop ALT 595-CD40 ALT 595-CD4013BM96

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
CMOS
4000
2 Circuit
CMOS
SOIC-14
CMOS
Inverting/Non-Inverting
300 ns
- 1.5 mA
1.5 mA
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Series: CD4013B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 6 593

Stock:
6 593 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,531 € 5,31 €
0,476 € 11,90 €
0,415 € 41,50 €
0,387 € 96,75 €
0,376 € 188,00 €
Full Reel (Order in multiples of 2500)
0,319 € 797,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,59 €
Min:
1

Similar Product

Texas Instruments CD4013BM96
Texas Instruments
Flip-Flops CMOS Dual D-Type Fli p Flop A 595-CD4013 A 595-CD4013BM