CD4015BPWR

Texas Instruments
595-CD4015BPWR
CD4015BPWR

Mfr.:

Description:
Counter Shift Registers Dual 4-Stage Static A 595-CD4015BPW A 59 A 595-CD4015BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
2 Circuit
4 bit
TSSOP-16
4000
CMOS
1
320 ns, 160 ns, 120 ns
500 mV
20 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Dual 4 Stage Static
Mounting Style: SMD/SMT
Number of Output Lines: 4
Operating Supply Voltage: 500 mV to 20 V
Product Type: Counter Shift Registers
Series: CD4015B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3 933

Stock:
3 933 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,373 € 3,73 €
0,335 € 8,38 €
0,292 € 29,20 €
0,272 € 68,00 €
0,259 € 129,50 €
0,254 € 254,00 €
Full Reel (Order in multiples of 2000)
0,241 € 482,00 €
0,234 € 936,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,94 €
Min:
1

Similar Product

Texas Instruments CD4015BPW
Texas Instruments
Counter Shift Registers CMOS Dual 4-Stage Static Shift Reg
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.