CD40161BE

Texas Instruments
595-CD40161BE
CD40161BE

Mfr.:

Description:
Counter ICs CMOS Synch Prgrmbl 4 B Binary Counter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
Binary
CD4000
4 bit
Up
3 V to 18 V
- 55 C
+ 125 C
CD40161B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 505

Stock:
505 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,877 € 8,77 €
0,793 € 19,83 €
0,703 € 70,30 €
0,66 € 165,00 €
0,635 € 317,50 €
0,612 € 612,00 €
0,59 € 1 180,00 €
0,576 € 2 880,00 €