CD4017BM

Texas Instruments
595-CD4017BM
CD4017BM

Mfr.:

Description:
Counter ICs CMOS Decade Counter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
Decade
CD4000
10 bit
Synchronous
Up
3 V to 18 V
- 55 C
+ 125 C
CD4017B
Tube
Brand: Texas Instruments
Pin Count: 16
Product Type: Counter ICs
Factory Pack Quantity: 40
Subcategory: Counter ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 171

Stock:
171 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,861 € 0,86 €
0,601 € 6,01 €
0,539 € 13,48 €
0,47 € 56,40 €
0,438 € 122,64 €
0,418 € 217,36 €
0,401 € 401,00 €
0,385 € 970,20 €
0,375 € 1 875,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,69 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,86 €
Min:
1

Similar Product

Texas Instruments CD4017BM96
Texas Instruments
Counter ICs CMOS Decade Counter A 595-CD4017BM A 595 A 595-CD4017BM